6-147323-9
vs
6-103414-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
AMPMODU, LATCHED, POLARIZED
|
SHROUDED
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
20 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
EMI Shielded |
|
NO
|
Empty Shell |
|
NO
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
POLYETHYLENE
|
Mains Connector Rating |
|
3A
|
Mating Contact Row Spacing |
|
0.1 inch
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-65 °C
|
Panel Mount |
|
NO
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
CSA, LR, U
|
Terminal Length |
|
0.13 inch
|
|
|
|
Compare 6-103414-8 with alternatives