-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9895
|
Newark | 20 Modii Hdr Srst Shrd Lf |Te Connectivity 6-103414-8 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $6.0600 | Buy Now |
DISTI #
A33006-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 648 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1478 | Buy Now |
DISTI #
6-103414-8
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 6-103414-8) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$2.5917 / $9.0062 | Buy Now |
DISTI #
571-6-103414-8
|
Mouser Electronics | Headers & Wire Housings HDR VT .100 20P 30AU RoHS: Compliant | 0 |
|
$5.0300 / $5.1200 | Order Now |
DISTI #
72054148
|
RS | Connector, AMPMODU, 20 Modii Hdr Srst Shrd Lf | TE Connectivity 6-103414-8 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4800 / $6.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 648 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.4300 | Buy Now |
DISTI #
AMP6-103414-8
|
Heilind Electronics | 20 MODII HDR SRST SHRD LF | Americas - 0 in Stock |
|
$4.2854 / $5.6133 | Buy Now |
|
Onlinecomponents.com | 20 MODII HDR SRST SHRD LF RoHS: Compliant | 0 |
|
$4.6700 / $9.7800 | Buy Now |
DISTI #
AMP6-103414-8
|
Interstate Connecting Components | 20 MODII HDR SRST SHRD LF | 0 |
|
$4.2854 / $5.6133 | Buy Now |
DISTI #
000000000001654841
|
Sager | Headers & Wire Housings HDR VT .100 20P 30AU Min Qty: 9 | 0 |
|
$6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-103414-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-103414-8
TE Connectivity
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-103414-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-103414-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-104909-9 | TE Connectivity | Check for Price | CONNECTOR, 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-103414-8 vs 1-104909-9 |
6-147323-9 | TE Connectivity | Check for Price | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 6-103414-8 vs 6-147323-9 |
6-103639-9 | TE Connectivity | $2.4900 | (6-103639-9) 20 MTE HDR SRST LATCH .100CL | 6-103414-8 vs 6-103639-9 |
6-103904-9 | TE Connectivity | $6.7484 | Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | 6-103414-8 vs 6-103904-9 |
6-103735-9 | TE Connectivity | $4.0091 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 6-103414-8 vs 6-103735-9 |
7-146274-0 | TE Connectivity | Check for Price | 20 MODII HDR SRST B/A .100CL | 6-103414-8 vs 7-146274-0 |
6-147324-9 | TE Connectivity | $6.4494 | (6-147324-9) 20 MTE HDR SRRA SMT.100CL | 6-103414-8 vs 6-147324-9 |
1-103336-3 | TE Connectivity | $14.7674 | 20 MODII HDR SRST UNSHRD A/PIN | 6-103414-8 vs 1-103336-3 |
2-87224-0 | TE Connectivity | $11.7387 | 20 MODII HDR SRST UNSHRD .100 | 6-103414-8 vs 2-87224-0 |
1-104909-9 | TE's AMP | Check for Price | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 6-103414-8 vs 1-104909-9 |