5V9888TNLGI vs 5P50914DVGI8 feature comparison

5V9888TNLGI Integrated Device Technology Inc

Buy Now Datasheet

5P50914DVGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN TSSOP
Package Description VFQFPN-28 MSOP-8
Pin Count 28 8
Manufacturer Package Code VFQFPN DVG8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N28 R-PDSO-G8
JESD-609 Code e3 e3
Length 6.3 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Terminals 28 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 500 MHz 120 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN TSSOP
Package Equivalence Code LCC28,.24SQ,25 TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 400 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Supply Current-Max 210 mA
Supply Voltage-Max 3.6 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 6.3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 2
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
Seated Height-Max 1.1 mm

Compare 5V9888TNLGI with alternatives

Compare 5P50914DVGI8 with alternatives