5P50914DVGI8 vs SL15101ZIT-XXX feature comparison

5P50914DVGI8 Integrated Device Technology Inc

Buy Now Datasheet

SL15101ZIT-XXX Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SPECTRALINEAR INC
Part Package Code TSSOP SOIC
Package Description MSOP-8 0.173 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count 8 8
Manufacturer Package Code DVG8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.4 mm
Moisture Sensitivity Level 3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 120 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Primary Clock/Crystal Frequency-Nom 30 MHz 48 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 1.9 V 3.63 V
Supply Voltage-Min 1.7 V 2.97 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5P50914DVGI8 with alternatives

Compare SL15101ZIT-XXX with alternatives