5SGXEA9N2F45C2LN
vs
5SGXEA9N2F45I2LN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
FBGA-1932
|
FBGA-1932
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B1932
|
S-PBGA-B1932
|
Length |
45 mm
|
45 mm
|
Number of CLBs |
31700
|
31700
|
Number of Inputs |
840
|
840
|
Number of Logic Cells |
840000
|
840000
|
Number of Outputs |
840
|
840
|
Number of Terminals |
1932
|
1932
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
31700 CLBS
|
31700 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1932,44X44,40
|
BGA1932,44X44,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.9 mm
|
3.9 mm
|
Supply Voltage-Max |
0.88 V
|
0.88 V
|
Supply Voltage-Min |
0.82 V
|
0.82 V
|
Supply Voltage-Nom |
0.85 V
|
0.85 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
45 mm
|
45 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
4
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare 5SGXEA9N2F45C2LN with alternatives
Compare 5SGXEA9N2F45I2LN with alternatives