Part Details for 5SGXEA9N2F45I2LN by Intel Corporation
Overview of 5SGXEA9N2F45I2LN by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Robotics and Drones
Part Details for 5SGXEA9N2F45I2LN
5SGXEA9N2F45I2LN CAD Models
5SGXEA9N2F45I2LN Part Data Attributes
|
5SGXEA9N2F45I2LN
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
5SGXEA9N2F45I2LN
Intel Corporation
Field Programmable Gate Array, 840000-Cell, CMOS, PBGA1932, FBGA-1932
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1932 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1932 | |
JESD-609 Code | e1 | |
Length | 45 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 31700 | |
Number of Inputs | 840 | |
Number of Logic Cells | 840000 | |
Number of Outputs | 840 | |
Number of Terminals | 1932 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 31700 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1932,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.88 V | |
Supply Voltage-Min | 0.82 V | |
Supply Voltage-Nom | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 45 mm |
Alternate Parts for 5SGXEA9N2F45I2LN
This table gives cross-reference parts and alternative options found for 5SGXEA9N2F45I2LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5SGXEA9N2F45I2LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5SGXEA9N2F45C2LN | Field Programmable Gate Array, 840000-Cell, CMOS, PBGA1932, FBGA-1932 | Intel Corporation | 5SGXEA9N2F45I2LN vs 5SGXEA9N2F45C2LN |
5SGXEA9N2F45I2L | Field Programmable Gate Array, 840000-Cell, CMOS, PBGA1932, FBGA-1932 | Intel Corporation | 5SGXEA9N2F45I2LN vs 5SGXEA9N2F45I2L |
5SGXEA9N2F45C2LG | Field Programmable Gate Array, | Intel Corporation | 5SGXEA9N2F45I2LN vs 5SGXEA9N2F45C2LG |