5SGXEA7N2F45I3 vs 5SGXEA7N2F45I3G feature comparison

5SGXEA7N2F45I3 Intel Corporation

Buy Now Datasheet

5SGXEA7N2F45I3G Intel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description BGA, BGA1932,44X44,40 ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1932
Length 45 mm
Number of CLBs 23472
Number of Inputs 840
Number of Logic Cells 622000
Number of Outputs 840
Number of Terminals 1932
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 23472 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1932,44X44,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.9 mm
Supply Voltage-Max 0.88 V
Supply Voltage-Min 0.82 V
Supply Voltage-Nom 0.85 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 45 mm
Base Number Matches 7 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5SGXEA7N2F45I3 with alternatives

Compare 5SGXEA7N2F45I3G with alternatives