5SGXEA7N2F45I3G
vs
5SGXEA7N2F45I3N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
,
FBGA-1932
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
2
Rohs Code
Yes
JESD-30 Code
S-PBGA-B1932
Length
45 mm
Number of CLBs
23472
Number of Inputs
840
Number of Logic Cells
622000
Number of Outputs
840
Number of Terminals
1932
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
23472 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1932,44X44,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.9 mm
Supply Voltage-Max
0.88 V
Supply Voltage-Min
0.82 V
Supply Voltage-Nom
0.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
45 mm
Compare 5SGXEA7N2F45I3G with alternatives
Compare 5SGXEA7N2F45I3N with alternatives