5SBF200-0UG-028B vs WF150-0UG-024V feature comparison

5SBF200-0UG-028B LEDtronics Inc

Buy Now Datasheet

WF150-0UG-024V LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color LIME GREEN LIME GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 44.0 mcd 44.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 570 nm 570 nm
Shape ROUND ROUND
Size 6.1976 mm 4.5 mm
Surface Mount NO NO
T-code T-2 T1-1/2
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Overall Height 20.32 mm

Compare 5SBF200-0UG-028B with alternatives

Compare WF150-0UG-024V with alternatives