5SBF200-0UG-028B vs 2SBF200-0UG-028B feature comparison

5SBF200-0UG-028B LEDtronics Inc

Buy Now Datasheet

2SBF200-0UG-028B LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color LIME GREEN LIME GREEN
Configuration SINGLE SINGLE
Luminous Intensity-Nom 44.0 mcd 44.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 570 nm 570 nm
Shape ROUND ROUND
Size 6.1976 mm 6.731 mm
Surface Mount NO NO
T-code T-2 T-2
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5SBF200-0UG-028B with alternatives

Compare 2SBF200-0UG-028B with alternatives