5P35023B-000NLGI
vs
ICS548G-05LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
VFQFPN
TSSOP
Package Description
VFQFPN-24
ROHS COMPLIANT, MO-153, TSSOP-16
Pin Count
24
16
Manufacturer Package Code
NLG24P3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-10-07
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V5.00
Additional Feature
PCIe Generation 1, 2, 3
JESD-30 Code
S-XQCC-N24
R-PDSO-G16
Length
4 mm
5 mm
Number of Terminals
24
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
500 MHz
49.152 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC24,.16SQ,20
TSSOP16,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom
125 MHz
2.048 MHz
Seated Height-Max
1 mm
1.2 mm
Supply Voltage-Max
3.465 V
5.5 V
Supply Voltage-Min
3.135 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
CLOCK GENERATOR, OTHER
Base Number Matches
2
1
Rohs Code
Yes
kg CO2e/kg
12.4
Average Weight (mg)
58
CO2e (mg)
719.2
Total Weight
53.4
CO2
662.16
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
EFUP
e
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s)
30
Compare 5P35023B-000NLGI with alternatives
Compare ICS548G-05LF with alternatives