5P35023B-000NLGI
vs
CY25423SXI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
VFQFPN
SOIC
Package Description
VFQFPN-24
SOIC-8
Pin Count
24
8
Manufacturer Package Code
NLG24P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.3
HTS Code
8542.39.00.01
8542.31.00.01
Date Of Intro
2019-10-07
Additional Feature
PCIe Generation 1, 2, 3
JESD-30 Code
S-XQCC-N24
R-PDSO-G8
Length
4 mm
4.889 mm
Number of Terminals
24
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Clock Frequency-Max
500 MHz
166 MHz
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC24,.16SQ,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom
125 MHz
48 MHz
Seated Height-Max
1 mm
1.727 mm
Supply Voltage-Max
3.465 V
1.95 V
Supply Voltage-Min
3.135 V
1.65 V
Supply Voltage-Nom
3.3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
4 mm
3.8985 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, PCIe
CLOCK GENERATOR, OTHER
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
20
Compare 5P35023B-000NLGI with alternatives
Compare CY25423SXI with alternatives