5KP60CAE3TR
vs
5KP60CA/1-E3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
VISHAY SEMICONDUCTORS
Part Package Code
DO-204
Package Description
O-PALF-W2
O-PALF-W2
Pin Count
2
2
Manufacturer Package Code
CASE 5A
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
73.7 V
73.7 V
Breakdown Voltage-Min
66.7 V
66.7 V
Breakdown Voltage-Nom
70.2 V
70.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
96.8 V
97 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AR
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
8 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
60 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Compare 5KP60CAE3TR with alternatives
Compare 5KP60CA/1-E3 with alternatives