5KP60CA/1-E3 vs 5KP60CA/TR feature comparison

5KP60CA/1-E3 Vishay Semiconductors

Buy Now Datasheet

5KP60CA/TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 73.7 V 73.7 V
Breakdown Voltage-Min 66.7 V 66.7 V
Breakdown Voltage-Nom 70.2 V 70.2 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 97 V 96.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 8 W 1.56 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
JEDEC-95 Code DO-204AR
Moisture Sensitivity Level 1

Compare 5KP60CA/1-E3 with alternatives

Compare 5KP60CA/TR with alternatives