5KP33 vs 5KP33TR feature comparison

5KP33 Microchip Technology Inc

Buy Now Datasheet

5KP33TR

Part not found

Search for 5KP33TR
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, CASE 5A, 2 PIN
Reach Compliance Code compliant
Breakdown Voltage-Max 44.9 V
Breakdown Voltage-Min 36.7 V
Breakdown Voltage-Nom 40.8 V
Case Connection ISOLATED
Clamping Voltage-Max 59 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AR
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 33 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 122

Compare 5KP33 with alternatives