5KP18A-E3/54
vs
5KP18
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
WORLD PRODUCTS INC
Package Description
O-PALF-W2
ROHS COMPLIANT, R-6, 2 PIN
Pin Count
2
2
Manufacturer Package Code
CASE P600
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY
Breakdown Voltage-Max
22.1 V
24.4 V
Breakdown Voltage-Min
20 V
20 V
Breakdown Voltage-Nom
21.05 V
22.2 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
29.2 V
32.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-XALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
5000 W
5000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT APPLICABLE
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
8 W
8 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
18 V
18 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
NOT SPECIFIED
Base Number Matches
1
24
Reference Standard
UL RECOGNIZED
Compare 5KP18A-E3/54 with alternatives
Compare 5KP18 with alternatives