5KP18 vs 5KP18A-E3/73 feature comparison

5KP18 Kuwait Semiconductor Co Ltd

Buy Now Datasheet

5KP18A-E3/73 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FORWARD INTERNATIONAL ELECTRONICS LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 22.1 V 21.05 V
Clamping Voltage-Max 32.2 V 29.2 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 48 2
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE P600
Breakdown Voltage-Max 22.1 V
Breakdown Voltage-Min 20 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 8 W
Qualification Status Not Qualified
Technology AVALANCHE
Terminal Finish MATTE TIN

Compare 5KP18A-E3/73 with alternatives