5HT1
vs
2020.0005
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
SCHURTER AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e0
|
|
Joule Integral-Nom |
1 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Packing Method |
BULK
|
BAG
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1 A
|
1.25 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CE; CSA; IMQ; IRAM; SEMKO; UL; VDE
|
CSA; GR; IEC; ITU; TIA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
10
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Pre-arcing Time-Min |
|
5 ms
|
|
|
|
Compare 5HT1 with alternatives
Compare 2020.0005 with alternatives