5CEBA7F27C6N
vs
5CEBA7F27C8N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
ROHS COMPLIANT, FBGA-672
ROHS COMPLIANT, FBGA-672
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
Length
27 mm
27 mm
Number of Inputs
336
336
Number of Outputs
336
336
Number of Terminals
672
672
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
5648 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
1.13 V
1.13 V
Supply Voltage-Min
1.07 V
1.07 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
3A991
Samacsys Manufacturer
Intel
Number of Logic Cells
150000
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 5CEBA7F27C6N with alternatives
Compare 5CEBA7F27C8N with alternatives