5CEBA7F27C8N
vs
5CGTFD7D5F27C7N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
BGA,
BGA, BGA672,26X26,40
Pin Count
672
672
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B672
S-PBGA-B627
Length
27 mm
27 mm
Number of Terminals
672
627
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max
1.13 V
1.13 V
Supply Voltage-Min
1.07 V
1.07 V
Supply Voltage-Nom
1.1 V
1.1 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
27 mm
27 mm
Base Number Matches
2
2
JESD-609 Code
e1
Moisture Sensitivity Level
3
Number of CLBs
5648
Number of Inputs
336
Number of Logic Cells
149500
Number of Outputs
336
Organization
5648 CLBS
Qualification Status
Not Qualified
Technology
CMOS
Terminal Finish
TIN SILVER COPPER