5AGXMB1G4F35C5 vs 5AGXMB1G4F35I5G feature comparison

5AGXMB1G4F35C5 Intel Corporation

Buy Now Datasheet

5AGXMB1G4F35I5G Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-1152 FBGA-1152
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 622 MHz
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e0
Length 35 mm 35 mm
Number of Inputs 544 704
Number of Outputs 544 704
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 11320 CLBS 136880 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Max 1.13 V 1.13 V
Supply Voltage-Min 1.07 V 1.07 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 4 1
ECCN Code 3A991
Date Of Intro 2019-04-18
Number of CLBs 136880
Number of Logic Cells 300000
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology TSMC
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5AGXMB1G4F35C5 with alternatives

Compare 5AGXMB1G4F35I5G with alternatives