5991A-5JGI vs PI6C2308A-4LIX feature comparison

5991A-5JGI Integrated Device Technology Inc

Buy Now Datasheet

PI6C2308A-4LIX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERICOM SEMICONDUCTOR CORP
Part Package Code QFJ TSSOP
Package Description GREEN, PLASTIC, LCC-32 TSSOP,
Pin Count 32 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 5991 6C
Input Conditioning STANDARD MUX
JESD-30 Code R-PQCC-J32 R-PDSO-G16
JESD-609 Code e3 e0
Length 13.99 mm 5 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.046 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 16
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 1.2 ns 0.4 ns
Seated Height-Max 3.55 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 11.4554 mm 4.4 mm
fmax-Min 100 MHz 140 MHz
Base Number Matches 1 1
ECCN Code EAR99
Output Characteristics 3-STATE

Compare 5991A-5JGI with alternatives

Compare PI6C2308A-4LIX with alternatives