598-8510-207F vs 598-8570-202F feature comparison

598-8510-207F Dialight

Buy Now Datasheet

598-8570-202F Dialight

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Color RED/GREEN RED/YELLOW GREEN
Color@Wavelength Green/Red Green-Yellow/Red
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.03 A
Forward Voltage-Max 2.4 V 3.4 V
JESD-609 Code e4 e4
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 60.0/40.0 mcd 60.0/40.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 1.48 mm 1.48 mm
Packing Method TR, 7 INCH TAPE
Reverse Voltage-Max 5 V 5 V
Shape RECTANGULAR RECTANGULAR
Size 2 mm 2 mm
Surface Mount YES YES
Terminal Finish Nickel/Gold (Ni/Au) Nickel/Gold (Ni/Au)
Viewing Angle 160 deg 160 deg
Base Number Matches 1 1

Compare 598-8510-207F with alternatives

Compare 598-8570-202F with alternatives