Part Details for 598-8570-202F by Dialight
Overview of 598-8570-202F by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 598-8570-202F
598-8570-202F CAD Models
598-8570-202F Part Data Attributes:
|
598-8570-202F
Dialight
Buy Now
Datasheet
|
Compare Parts:
598-8570-202F
Dialight
Dual Color LED, Red/yellow Green, Water Clear, 2mm, 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW GREEN | |
Color@Wavelength | Green-Yellow/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3.4 V | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.48 mm | |
Packing Method | TAPE | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Viewing Angle | 160 deg |
Alternate Parts for 598-8570-202F
This table gives cross-reference parts and alternative options found for 598-8570-202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 598-8570-202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
598-8570-207F | Dual Color LED, Red/yellow Green, Water Clear, 2mm, 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | Dialight | 598-8570-202F vs 598-8570-207F |