597-7731-102
vs
597-7731-107
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIALIGHT CORP
DIALIGHT CORP
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED/YELLOW
RED/YELLOW
Color@Wavelength
Red/Yellow
Orange/Yellow
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
2 V
2.6 V
JESD-609 Code
e0
e0
Luminous Intensity-Nom
4.0/8.0 mcd
10.0/6.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-25 °C
-30 °C
Optoelectronic Device Type
DUAL COLOR LED
DUAL COLOR LED
Overall Height
1.02 mm
1.016 mm
Packing Method
TAPE
TR
Peak Wavelength
630/585 nm
630/585 nm
Shape
RECTANGULAR
RECTANGULAR
Size
2.3 mm
2.298 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Pitch
3 mm
2.99 mm
Viewing Angle
170 deg
170 deg
Base Number Matches
2
4
Package Description
SMT, 4 PIN
Compare 597-7731-102 with alternatives
Compare 597-7731-107 with alternatives