Part Details for 597-7731-102 by Dialight
Overview of 597-7731-102 by Dialight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch, | |
77319-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch. | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, |
Part Details for 597-7731-102
597-7731-102 CAD Models
597-7731-102 Part Data Attributes
|
597-7731-102
Dialight
Buy Now
Datasheet
|
Compare Parts:
597-7731-102
Dialight
Dual Color LED, Red/yellow, 2.3mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Color@Wavelength | Red/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 4.0/8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.02 mm | |
Packing Method | TAPE | |
Peak Wavelength | 630/585 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 170 deg |
Alternate Parts for 597-7731-102
This table gives cross-reference parts and alternative options found for 597-7731-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 597-7731-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-7731-107 | Dual Color LED, Red/yellow, 2.298mm, SMT, 4 PIN | Dialight | 597-7731-102 vs 597-7731-107 |
597-7731107F | DUAL COLOR LED, RED/YELLOW, 1.65 mm, 4 PIN | Dialight | 597-7731-102 vs 597-7731107F |
597-7731107 | DUAL COLOR LED, RED/YELLOW, 2.298mm, SMT, 4 PIN | Dialight | 597-7731-102 vs 597-7731107 |
597-7731-107F | Dual Color LED, Red/yellow, 2.298mm, SMT, 4 PIN | Dialight | 597-7731-102 vs 597-7731-107F |