597-7731-1
vs
597-7731-102
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED/YELLOW
|
RED/YELLOW
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
100 °C
|
75 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Optoelectronic Device Type |
DUAL COLOR LED
|
DUAL COLOR LED
|
Overall Height |
4.31 mm
|
1.02 mm
|
Packing Method |
BULK
|
TAPE
|
Shape |
ROUND
|
RECTANGULAR
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Red/Yellow
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2 V
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Nom |
|
4.0/8.0 mcd
|
Peak Wavelength |
|
630/585 nm
|
Size |
|
2.3 mm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
3 mm
|
Viewing Angle |
|
170 deg
|
|
|
|
Compare 597-7731-1 with alternatives
Compare 597-7731-102 with alternatives