5962R9957401QXC
vs
5962-9957401QXX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
CGA
|
BGA
|
Package Description |
HCGA,
|
BGA,
|
Pin Count |
560
|
560
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-CBGA-X560
|
S-CBGA-B560
|
JESD-609 Code |
e0
|
|
Length |
42.5 mm
|
42.5 mm
|
Number of CLBs |
6144
|
|
Number of Equivalent Gates |
1124022
|
1124022
|
Number of Terminals |
560
|
560
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
6144 CLBS, 1124022 GATES
|
1124022 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
HCGA
|
BGA
|
Package Equivalence Code |
CGA560,33X33,50
|
CGA560,33X33,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, HEAT SINK/SLUG
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Seated Height-Max |
4.9 mm
|
5.35 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
100k Rad(Si) V
|
|
Width |
42.5 mm
|
42.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962R9957401QXC with alternatives
Compare 5962-9957401QXX with alternatives