5962R9858005VXX
vs
UT54ACS164245SEUCC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
AEROFLEX COLORADO SPRINGS
Part Package Code
DFP
DFP
Package Description
DFP,
DFP,
Pin Count
48
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V
ALSO OPERATES AT 4.5V TO 5.5V SUPPLY
Family
AC
AC
JESD-30 Code
R-XDFP-F48
R-PDFP-F48
JESD-609 Code
e0/e4
e4
Length
15.875 mm
15.875 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DFP
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
11 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
3.048 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD/GOLD
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
9.652 mm
9.652 mm
Base Number Matches
1
3
Compare 5962R9858005VXX with alternatives
Compare UT54ACS164245SEUCC with alternatives