Part Details for 5962R9858005VXX by Cobham Semiconductor Solutions
Overview of 5962R9858005VXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9858005VXX
5962R9858005VXX CAD Models
5962R9858005VXX Part Data Attributes
|
5962R9858005VXX
Cobham Semiconductor Solutions
Buy Now
|
Compare Parts:
5962R9858005VXX
Cobham Semiconductor Solutions
Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V | |
Family | AC | |
JESD-30 Code | R-XDFP-F48 | |
JESD-609 Code | e0/e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL48,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD/GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.652 mm |
Alternate Parts for 5962R9858005VXX
This table gives cross-reference parts and alternative options found for 5962R9858005VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9858005VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9858007QXX | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 | Cobham Power Products | 5962R9858005VXX vs 5962R9858007QXX |
5962R9858003QXX | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 | Cobham PLC | 5962R9858005VXX vs 5962R9858003QXX |
5962R9858005VXX | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 | Cobham Power Products | 5962R9858005VXX vs 5962R9858005VXX |
5962H0254301VXC | Bus Transceiver, | Cobham Semiconductor Solutions | 5962R9858005VXX vs 5962H0254301VXC |
5962R9858007QXC | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 | Cobham Power Products | 5962R9858005VXX vs 5962R9858007QXC |
5962R9858007QXX | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.390 X 0.640 INCH, 0.635 MM PITCH, DFP-48 | Cobham PLC | 5962R9858005VXX vs 5962R9858007QXX |
5962H0254301QXC | Bus Transceiver, | Cobham Semiconductor Solutions | 5962R9858005VXX vs 5962H0254301QXC |
5962R9858004QXC | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 | Cobham Power Products | 5962R9858005VXX vs 5962R9858004QXC |
5962R9858005VXC | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, FP-48 | Cobham Semiconductor Solutions | 5962R9858005VXX vs 5962R9858005VXC |
5962R9858003QXC | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, 0.390 X 0.640 INCH, 0.025 INCH PITCH, DFP-48 | Cobham PLC | 5962R9858005VXX vs 5962R9858003QXC |