5962R9679801QIA vs LM219HB feature comparison

5962R9679801QIA National Semiconductor Corporation

Buy Now Datasheet

LM219HB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY TO-99
Package Description , CAN10,.23 ,
Pin Count 10 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.95 µA 1 µA
Bias Current-Max (IIB) @25C 1 µA
Input Offset Voltage-Max 6800 µV 7000 µV
JESD-30 Code O-MBCY-W10 O-MBCY-W10
JESD-609 Code e0
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR/OPEN-EMITTER
Package Body Material METAL METAL
Package Equivalence Code CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Response Time-Nom 80 ns 80 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 11.5 mA 11.5 mA
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Total Dose 100k Rad(Si) V
Base Number Matches 1 1
Category CO2 Kg 12.4
Compliance Temperature Grade Commercial Extended: -25C to +85C
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V

Compare 5962R9679801QIA with alternatives

Compare LM219HB with alternatives