5962R9679801QIA
vs
5962R9679801QIX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
BCY
|
Package Description |
, CAN10,.23
|
,
|
Pin Count |
10
|
10
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.95 µA
|
0.95 µA
|
Bias Current-Max (IIB) @25C |
1 µA
|
|
Input Offset Voltage-Max |
6800 µV
|
6800 µV
|
JESD-30 Code |
O-MBCY-W10
|
O-MBCY-W10
|
JESD-609 Code |
e0
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN10,.23
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
80 ns
|
80 ns
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Current-Max |
11.5 mA
|
|
Supply Voltage Limit-Max |
36 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
100k Rad(Si) V
|
100k Rad(Si) V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962R9679801QIA with alternatives
Compare 5962R9679801QIX with alternatives