5962R9675501TJX
vs
5962-9689201VJA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
CDIP-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-CDIP-T24
R-CDIP-T24
Linearity Error-Max (EL)
0.0122%
0.0122%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535 Class T
MIL-PRF-38535 Class V
Seated Height-Max
5.72 mm
5.715 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Width
15.24 mm
15.4 mm
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
32.76 mm
Negative Supply Voltage-Nom
-15 V
Package Equivalence Code
DIP24,.6
Supply Current-Max
18 mA
Supply Voltage-Nom
15 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962R9675501TJX with alternatives
Compare 5962-9689201VJA with alternatives