5962-9689201VJA vs AD565ATD/883B feature comparison

5962-9689201VJA Analog Devices Inc

Buy Now Datasheet

AD565ATD/883B Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description CDIP-24 DIP,
Pin Count 24 24
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-CDIP-T24
JESD-609 Code e0 e0
Length 32.76 mm
Linearity Error-Max (EL) 0.0122% 0.012%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified MILITARY
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.715 mm 5.72 mm
Supply Current-Max 18 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.4 mm 15.24 mm
Base Number Matches 1 2
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Settling Time-Nom (tstl) 0.25 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9689201VJA with alternatives