5962R9671901TXX vs UT54ACTS245-UVCH feature comparison

5962R9671901TXX Intersil Corporation

Buy Now Datasheet

UT54ACTS245-UVCH Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP COBHAM PLC
Package Description , DFP, FL20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDFP-F20 R-CDFP-F20
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 18 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Base Number Matches 2 3
Rohs Code No
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Max I(ol) 0.012 A
Package Equivalence Code FL20,.3
Prop. Delay@Nom-Sup 15 ns
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare 5962R9671901TXX with alternatives

Compare UT54ACTS245-UVCH with alternatives