5962R9671901TXX
vs
ACTS245KMSH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
HARRIS SEMICONDUCTOR
Package Description
,
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-CDFP-F20
R-CDFP-F20
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
18 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Base Number Matches
2
2
Additional Feature
COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Load Capacitance (CL)
50 pF
Package Equivalence Code
FL20,.3
Seated Height-Max
2.92 mm
Terminal Pitch
1.27 mm
Width
6.92 mm
Compare 5962R9671901TXX with alternatives
Compare ACTS245KMSH with alternatives