ACTS245KMSH vs 5962-8766303VXA feature comparison

ACTS245KMSH Harris Semiconductor

Buy Now Datasheet

5962-8766303VXA STMicroelectronics

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR STMICROELECTRONICS
Package Description DFP, DFP, FL20,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON OUTPUT ENABLE AND DIRECTION CONTROL
Family ACT ACT
JESD-30 Code R-CDFP-F20 R-XDFP-F20
Load Capacitance (CL) 50 pF
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL20,.3 FL20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.92 mm 2.16 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.92 mm 7.115 mm
Base Number Matches 2 1
Part Package Code DFP
Pin Count 20
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e0
Length 12.955 mm
Max I(ol) 0.024 A
Prop. Delay@Nom-Sup 10 ns
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD

Compare ACTS245KMSH with alternatives

Compare 5962-8766303VXA with alternatives