5962R9667302VXC vs CD4556BKMSH feature comparison

5962R9667302VXC Intersil Corporation

Buy Now Datasheet

CD4556BKMSH Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFP
Package Description DFP, FL16,.3 DFP, FL16,.3
Pin Count 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.6
Average Weight (mg) 936.3
CO2e (mg) 11797.38
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications Rad Hard, Space Rad Hard
Family 4000/14000/40000 4000/14000/40000
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDFP-F16 R-XDFP-F16
JESD-609 Code e4 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.00064 A 0.00035999999999999997 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 1 mA 0.6 mA
Prop. Delay@Nom-Sup 594 ns 594 ns
Propagation Delay (tpd) 594 ns 594 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V 38535V;38534K;883S
Seated Height-Max 2.92 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 1M Rad(Si) V
Width 6.73 mm
Base Number Matches 2 2
Rohs Code No
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1

Compare 5962R9667302VXC with alternatives