5962R9667302VXC vs 5962R9654701VXC feature comparison

5962R9667302VXC Harris Semiconductor

Buy Now Datasheet

5962R9654701VXC Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR AEROFLEX COLORADO SPRINGS
Package Description , DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 ACT
JESD-30 Code R-CDFP-F16 R-CDFP-F16
JESD-609 Code e4 e4
Load Capacitance (CL) 50 pF
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 594 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD GOLD
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 100k Rad(Si) V
Base Number Matches 2 1
Part Package Code DFP
Pin Count 16
Input Conditioning STANDARD
Logic IC Type 2-LINE TO 4-LINE DECODER
Seated Height-Max 2.921 mm
Terminal Pitch 1.27 mm
Width 6.731 mm

Compare 5962R9654701VXC with alternatives