5962R9666501VEC vs CD4504BE feature comparison

5962R9666501VEC Intersil Corporation

Buy Now

CD4504BE Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP-16
Pin Count 16
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14296.296 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Qualifications Rad Hard, Space
Delay-Max 743 ns
Interface IC Type TTL/CMOS TO CMOS TRANSLATOR TTL/CMOS TO CMOS TRANSLATOR
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e4 e0
Number of Bits 1
Number of Functions 6
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Latch or Register NONE
Output Polarity TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V
Supply Voltage-Max 18 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Base Number Matches 2 5
Rohs Code No
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1

Compare 5962R9666501VEC with alternatives