Part Details for 7901502EX by Texas Instruments
Overview of 7901502EX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7901502EX
7901502EX CAD Models
7901502EX Part Data Attributes
|
7901502EX
Texas Instruments
Buy Now
|
Compare Parts:
7901502EX
Texas Instruments
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 720 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 7901502EX
This table gives cross-reference parts and alternative options found for 7901502EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7901502EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC14052BAL | Motorola Semiconductor Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, 620-09 | 7901502EX vs MC14052BAL |
5962R9665105VEX | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | 7901502EX vs 5962R9665105VEX |
TC4052BP | Toshiba America Electronic Components | Check for Price | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | 7901502EX vs TC4052BP |
MC14052BCL | Motorola Mobility LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | 7901502EX vs MC14052BCL |
7901502EA | Texas Instruments | Check for Price | CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | 7901502EX vs 7901502EA |
CD4052BCN | Rochester Electronics LLC | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 7901502EX vs CD4052BCN |
CD4052BCN | Fairchild Semiconductor Corporation | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 7901502EX vs CD4052BCN |
NJU4052BD | New Japan Radio Co Ltd | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, DIP-16 | 7901502EX vs NJU4052BD |
5962R9665105VEC | Harris Semiconductor | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | 7901502EX vs 5962R9665105VEC |