5962R9662104VCX
vs
CD4011BE98
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTERSIL CORP
Package Description
DIP,
DIP, DIP14,.3
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
Family
4000/14000/40000
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
338 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Total Dose
100k Rad(Si) V
Base Number Matches
2
3
Rohs Code
No
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.00041999999999999996 A
Package Equivalence Code
DIP14,.3
Packing Method
TR
Prop. Delay@Nom-Sup
250 ns
Schmitt Trigger
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare 5962R9662104VCX with alternatives
Compare CD4011BE98 with alternatives