5962R9661001VCC vs CD4068BF feature comparison

5962R9661001VCC Intersil Corporation

Buy Now Datasheet

CD4068BF General Electric Solid State

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP GENERAL ELECTRIC SOLID STATE
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RADIATION HARDENED
Family 4000/14000/40000
JESD-30 Code R-CDIP-T14
JESD-609 Code e4
Length 19.43 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND/NAND GATE
Max I(ol) 0.00064 A
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 405 ns
Propagation Delay (tpd) 405 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm
Base Number Matches 2 6

Compare 5962R9661001VCC with alternatives