5962R9658201QXC vs MC14561BD feature comparison

5962R9658201QXC Cobham Semiconductor Solutions

Buy Now Datasheet

MC14561BD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DFP
Package Description DFP, SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR
Family AC
JESD-30 Code R-CDFP-F14 R-PDSO-G14
JESD-609 Code e4 e0
Length 9.525 mm
Logic IC Type PARITY GENERATOR/CHECKER ENCODER
Number of Bits 9
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP SOP
Package Equivalence Code FL14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.2865 mm
Base Number Matches 1 3
Rohs Code No
Power Supplies 5/15 V

Compare 5962R9658201QXC with alternatives