5962R9658201QXC vs 54AC11280J feature comparison

5962R9658201QXC Cobham Semiconductor Solutions

Buy Now Datasheet

54AC11280J Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS TEXAS INSTRUMENTS INC
Part Package Code DFP
Package Description DFP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ODD/EVEN PARITY GENERATOR ODD/EVEN PARITY GENERATOR
Family AC AC
JESD-30 Code R-CDFP-F14 R-GDIP-T14
JESD-609 Code e4
Length 9.525 mm 19.56 mm
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 22 ns 16.2 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.921 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.2865 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Load Capacitance (CL) 50 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962R9658201QXC with alternatives

Compare 54AC11280J with alternatives