5962R9658201QXC vs 74AC11280N feature comparison

5962R9658201QXC Cobham Semiconductor Solutions

Buy Now Datasheet

74AC11280N Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS PHILIPS SEMICONDUCTORS
Part Package Code DFP
Package Description DFP, DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 602.4 1630.6
CO2e (mg) 7252.896 19632.425
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -55C to +125C Industrial: -40C to +85C
Qualifications Rad Hard
Additional Feature ODD/EVEN PARITY GENERATOR
Family AC
JESD-30 Code R-CDFP-F14 R-PDIP-T14
JESD-609 Code e4 e0
Length 9.525 mm
Logic IC Type PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER
Number of Bits 9
Number of Functions 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Propagation Delay (tpd) 22 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 6.2865 mm
Base Number Matches 1 4
Rohs Code No

Compare 5962R9658201QXC with alternatives