5962R9654901QEX vs 54ACT251LMQB feature comparison

5962R9654901QEX Cobham Semiconductor Solutions

Buy Now Datasheet

54ACT251LMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AEROFLEX COLORADO SPRINGS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, QCCN, LCC20,.35SQ
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT
JESD-30 Code R-CDIP-T16 S-XQCC-N20
Length 19.05 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 1
Number of Inputs 8 8
Number of Outputs 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Total Dose 100k Rad(Si) V
Width 7.62 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.024 A
Output Characteristics 3-STATE
Package Equivalence Code LCC20,.35SQ
Prop. Delay@Nom-Sup 15 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962R9654901QEX with alternatives