5962R9654901QEX vs 74ACT158PCX feature comparison

5962R9654901QEX Cobham Semiconductor Solutions

Buy Now Datasheet

74ACT158PCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, 0.300 INCH, PLASTIC, MS-001, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family ACT ACT
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Length 19.05 mm 19.305 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 25 ns 11 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare 5962R9654901QEX with alternatives

Compare 74ACT158PCX with alternatives