5962R9653801VXX vs 5962F9653801VXA feature comparison

5962R9653801VXX Cobham Semiconductor Solutions

Buy Now Datasheet

5962F9653801VXA Cobham PLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS COBHAM PLC
Part Package Code DFP
Package Description DFP, DFP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-CDFP-F14 R-CDFP-F14
Length 9.525 mm 9.906 mm
Logic IC Type XOR GATE XOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 14 ns 14 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 2.921 mm 2.921 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 100k Rad(Si) V 300k Rad(Si) V
Width 6.2865 mm 6.2865 mm
Base Number Matches 1 1
kg CO2e/kg 12.4
Average Weight (mg) 602.4
CO2e (mg) 7469.76
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Qualifications Rad Hard, Space
Load Capacitance (CL) 50 pF
Max I(ol) 0.008 A
Prop. Delay@Nom-Sup 14 ns
Schmitt Trigger NO

Compare 5962R9653801VXX with alternatives

Compare 5962F9653801VXA with alternatives