Part Details for 5962R9653801VXX by Cobham Semiconductor Solutions
Overview of 5962R9653801VXX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9653801VXX
5962R9653801VXX CAD Models
5962R9653801VXX Part Data Attributes
|
5962R9653801VXX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9653801VXX
Cobham Semiconductor Solutions
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.525 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.2865 mm |
Alternate Parts for 5962R9653801VXX
This table gives cross-reference parts and alternative options found for 5962R9653801VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9653801VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962H9653801VXC | Cobham Power Products | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | 5962R9653801VXX vs 5962H9653801VXC |
UT54ACS86-UCA | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | 5962R9653801VXX vs UT54ACS86-UCA |
UT54ACS86-UQCH | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | 5962R9653801VXX vs UT54ACS86-UQCH |
5962H9653801VXA | Cobham Semiconductor Solutions | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | 5962R9653801VXX vs 5962H9653801VXA |
UT54ACS86-UVXR | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | 5962R9653801VXX vs UT54ACS86-UVXR |
5962H9653801QXX | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | 5962R9653801VXX vs 5962H9653801QXX |
5962H9653801VXX | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, BOTTOM BRAZED, CERAMIC, DFP-14 | 5962R9653801VXX vs 5962H9653801VXX |
5962F9653801VXC | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 | 5962R9653801VXX vs 5962F9653801VXC |
UT54ACS86-UQXR | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | 5962R9653801VXX vs UT54ACS86-UQXR |
5962G9653801VXC | Cobham PLC | Check for Price | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, DFP-14 | 5962R9653801VXX vs 5962G9653801VXC |